


RMCF1206FT2K37 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT2K37TR-ND - Tape & Reel (TR) 738-RMCF1206FT2K37CT-ND - Cut Tape (CT) 738-RMCF1206FT2K37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2K37 |
Description | RES 2.37K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2K37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.17640 | $4.41 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.11750 | $11.75 |
| 250 | $0.09172 | $22.93 |
| 500 | $0.07718 | $38.59 |
| 1,000 | $0.06576 | $65.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04774 | $238.70 |
| 10,000 | $0.04255 | $425.50 |
| 15,000 | $0.04002 | $600.30 |
| 25,000 | $0.03729 | $932.25 |
| 35,000 | $0.03573 | $1,250.55 |
| 50,000 | $0.03426 | $1,713.00 |
| 60,000 | $0.03357 | $2,014.20 |
| 120,000 | $0.03130 | $3,756.00 |
| 125,000 | $0.03119 | $3,898.75 |


