


RMCF1206FT294R | |
---|---|
DigiKey Part Number | 738-RMCF1206FT294RTR-ND - Tape & Reel (TR) 738-RMCF1206FT294RCT-ND - Cut Tape (CT) 738-RMCF1206FT294RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT294R |
Description | RES 294 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT294R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.11160 | $2.79 |
50 | $0.06080 | $3.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04311 | $215.55 |
10,000 | $0.03880 | $388.00 |
15,000 | $0.03449 | $517.35 |
25,000 | $0.03448 | $862.00 |
35,000 | $0.03379 | $1,182.65 |
50,000 | $0.03151 | $1,575.50 |
60,000 | $0.03139 | $1,883.40 |