


RMCF1206FT255K | |
---|---|
DigiKey Part Number | 738-RMCF1206FT255KTR-ND - Tape & Reel (TR) 738-RMCF1206FT255KCT-ND - Cut Tape (CT) 738-RMCF1206FT255KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT255K |
Description | RES 255K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT255K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.17800 | $4.45 |
50 | $0.14480 | $7.24 |
100 | $0.11850 | $11.85 |
250 | $0.09252 | $23.13 |
500 | $0.07788 | $38.94 |
1,000 | $0.06635 | $66.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04817 | $240.85 |
10,000 | $0.04293 | $429.30 |
15,000 | $0.04038 | $605.70 |
25,000 | $0.03763 | $940.75 |
35,000 | $0.03606 | $1,262.10 |
50,000 | $0.03457 | $1,728.50 |
60,000 | $0.03387 | $2,032.20 |
120,000 | $0.03159 | $3,790.80 |
125,000 | $0.03147 | $3,933.75 |