1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT21K5

DigiKey Part Number
RMCF1206FT21K5TR-ND - Tape & Reel (TR)
RMCF1206FT21K5CT-ND - Cut Tape (CT)
RMCF1206FT21K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT21K5
Description
RES 21.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT21K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,047
Factory Stock: 85,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
25$0.17800$4.45
50$0.14480$7.24
100$0.11850$11.85
250$0.09252$23.13
500$0.07788$38.94
1,000$0.06635$66.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04817$240.85
10,000$0.04293$429.30
15,000$0.04038$605.70
25,000$0.03763$940.75
35,000$0.03606$1,262.10
50,000$0.03457$1,728.50
60,000$0.03387$2,032.20
120,000$0.03159$3,790.80
125,000$0.03147$3,933.75
Manufacturers Standard Package