
RMCF1206FT1R24 | |
|---|---|
DigiKey Part Number | RMCF1206FT1R24TR-ND - Tape & Reel (TR) RMCF1206FT1R24CT-ND - Cut Tape (CT) RMCF1206FT1R24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1R24 |
Description | RES 1.24 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1R24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14550 | $14.55 |
| 250 | $0.11476 | $28.69 |
| 500 | $0.09750 | $48.75 |
| 1,000 | $0.08378 | $83.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06211 | $310.55 |
| 10,000 | $0.05585 | $558.50 |
| 15,000 | $0.05280 | $792.00 |
| 25,000 | $0.04951 | $1,237.75 |
| 35,000 | $0.04763 | $1,667.05 |
| 50,000 | $0.04585 | $2,292.50 |
| 60,000 | $0.04502 | $2,701.20 |
| 120,000 | $0.04228 | $5,073.60 |
| 125,000 | $0.04214 | $5,267.50 |

