
RMCF1206FT1M91 | |
---|---|
DigiKey Part Number | 738-RMCF1206FT1M91TR-ND - Tape & Reel (TR) 738-RMCF1206FT1M91CT-ND - Cut Tape (CT) 738-RMCF1206FT1M91DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1M91 |
Description | RES 1.91M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1M91 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.21040 | $5.26 |
50 | $0.17240 | $8.62 |
100 | $0.14210 | $14.21 |
250 | $0.11200 | $28.00 |
500 | $0.09508 | $47.54 |
1,000 | $0.08170 | $81.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06043 | $302.15 |
10,000 | $0.05428 | $542.80 |
15,000 | $0.05130 | $769.50 |
25,000 | $0.04807 | $1,201.75 |
35,000 | $0.04622 | $1,617.70 |
50,000 | $0.04448 | $2,224.00 |
60,000 | $0.04366 | $2,619.60 |
120,000 | $0.04098 | $4,917.60 |
125,000 | $0.04084 | $5,105.00 |