


RMCF1206FG5K23 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG5K23TR-ND - Tape & Reel (TR) 738-RMCF1206FG5K23CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG5K23 |
Description | RES 5.23K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG5K23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.11840 | $11.84 |
| 250 | $0.09240 | $23.10 |
| 500 | $0.07778 | $38.89 |
| 1,000 | $0.06627 | $66.27 |
| 5,000 | $0.04811 | $240.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04288 | $428.80 |
| 20,000 | $0.03872 | $774.40 |
| 30,000 | $0.03671 | $1,101.30 |
| 50,000 | $0.03453 | $1,726.50 |
| 70,000 | $0.03328 | $2,329.60 |
| 100,000 | $0.03210 | $3,210.00 |
| 120,000 | $0.03155 | $3,786.00 |
| 240,000 | $0.02973 | $7,135.20 |
| 250,000 | $0.02963 | $7,407.50 |

