1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FG5K23

DigiKey Part Number
738-RMCF1206FG5K23TR-ND - Tape & Reel (TR)
738-RMCF1206FG5K23CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG5K23
Description
RES 5.23K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG5K23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.17720$4.43
50$0.14460$7.23
100$0.11820$11.82
250$0.09228$23.07
500$0.07768$38.84
1,000$0.06618$66.18
5,000$0.04805$240.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04282$428.20
20,000$0.03867$773.40
30,000$0.03666$1,099.80
50,000$0.03448$1,724.00
70,000$0.03323$2,326.10
100,000$0.03206$3,206.00
120,000$0.03151$3,781.20
240,000$0.02969$7,125.60
250,000$0.02960$7,400.00
Manufacturers Standard Package