Direct
Direct
Direct
Similar
Similar
Similar

RMCF1206FG442K | |
|---|---|
DigiKey Part Number | RMCF1206FG442K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG442K |
Description | RES 442K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG442K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206442KFKEA | Vishay Dale | 14,990 | 541-442KFCT-ND | $0.90000 | Direct |
| CRCW1206442KFKEB | Vishay Dale | 0 | CRCW1206442KFKEB-ND | $0.08084 | Direct |
| CRCW1206442KFKTA | Vishay Dale | 0 | CRCW1206442KFKTA-ND | $0.19794 | Direct |
| CR1206-FX-4423ELF | Bourns Inc. | 0 | CR1206-FX-4423ELF-ND | $0.04779 | Similar |
| ERJ-S08F4423V | Panasonic Industry | 0 | ERJ-S08F4423V-ND | $0.84464 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04288 | $428.80 |





