
RNCF0603ATT100K | |
|---|---|
DigiKey Part Number | 738-RNCF0603ATT100KTR-ND - Tape & Reel (TR) 738-RNCF0603ATT100KCT-ND - Cut Tape (CT) 738-RNCF0603ATT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603ATT100K |
Description | RES 100K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603ATT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.42300 | $44.23 |
| 25 | $4.10400 | $102.60 |
| 50 | $3.87720 | $193.86 |
| 100 | $3.66930 | $366.93 |
| 250 | $3.42048 | $855.12 |
| 500 | $3.25258 | $1,626.29 |
| 1,000 | $3.10189 | $3,101.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.00994 | $15,049.70 |
| 10,000 | $2.90208 | $29,020.80 |
| 15,000 | $2.84527 | $42,679.05 |
| 25,000 | $2.77983 | $69,495.75 |

