2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG2M00

DigiKey Part Number
738-RMCF1206FG2M00TR-ND - Tape & Reel (TR)
738-RMCF1206FG2M00CT-ND - Cut Tape (CT)
738-RMCF1206FG2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG2M00
Description
RES 2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.21040$5.26
50$0.17260$8.63
100$0.14220$14.22
250$0.11216$28.04
500$0.09520$47.60
1,000$0.08180$81.80
5,000$0.06051$302.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05435$543.50
20,000$0.04948$989.60
30,000$0.04710$1,413.00
50,000$0.04454$2,227.00
70,000$0.04307$3,014.90
100,000$0.04168$4,168.00
120,000$0.04103$4,923.60
240,000$0.03889$9,333.60
250,000$0.03878$9,695.00
Manufacturers Standard Package