1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FG2K37

DigiKey Part Number
RMCF1206FG2K37TR-ND - Tape & Reel (TR)
RMCF1206FG2K37CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG2K37
Description
RES 2.37K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG2K37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.17640$4.41
50$0.14360$7.18
100$0.11750$11.75
250$0.09172$22.93
500$0.07718$38.59
1,000$0.06576$65.76
5,000$0.04774$238.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04255$425.50
20,000$0.03843$768.60
30,000$0.03643$1,092.90
50,000$0.03426$1,713.00
70,000$0.03302$2,311.40
100,000$0.03185$3,185.00
120,000$0.03130$3,756.00
240,000$0.02950$7,080.00
250,000$0.02941$7,352.50
Manufacturers Standard Package