22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG22K1

DigiKey Part Number
738-RMCF1206FG22K1TR-ND - Tape & Reel (TR)
738-RMCF1206FG22K1CT-ND - Cut Tape (CT)
738-RMCF1206FG22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG22K1
Description
RES 22.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.17760$4.44
50$0.14460$7.23
100$0.11840$11.84
250$0.09240$23.10
500$0.07778$38.89
1,000$0.06627$66.27
5,000$0.04811$240.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04288$428.80
20,000$0.03872$774.40
30,000$0.03671$1,101.30
50,000$0.03453$1,726.50
70,000$0.03328$2,329.60
100,000$0.03210$3,210.00
120,000$0.03155$3,786.00
240,000$0.02973$7,135.20
250,000$0.02963$7,407.50
Manufacturers Standard Package