0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805JT16R0

DigiKey Part Number
738-RMCF0805JT16R0TR-ND - Tape & Reel (TR)
738-RMCF0805JT16R0CT-ND - Cut Tape (CT)
738-RMCF0805JT16R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT16R0
Description
RES 16 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
25$0.12760$3.19
50$0.10300$5.15
100$0.08250$8.25
250$0.06340$15.85
500$0.05260$26.30
1,000$0.04428$44.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03101$155.05
10,000$0.02720$272.00
15,000$0.02535$380.25
25,000$0.02336$584.00
35,000$0.02222$777.70
50,000$0.02114$1,057.00
60,000$0.02064$1,238.40
120,000$0.01899$2,278.80
125,000$0.01890$2,362.50
Manufacturers Standard Package