


RMCF0805JT160R | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT160RTR-ND - Tape & Reel (TR) 738-RMCF0805JT160RCT-ND - Cut Tape (CT) 738-RMCF0805JT160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT160R |
Description | RES 160 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT160R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J161V | Panasonic Industry | 30,676 | P160ADCT-ND | $1.15000 | Upgrade |
| RC0805JR-07160RL | YAGEO | 46,054 | 311-160ARCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.08800 | $8.80 |
| 250 | $0.06776 | $16.94 |
| 500 | $0.05624 | $28.12 |
| 1,000 | $0.04719 | $47.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03308 | $165.40 |
| 10,000 | $0.02901 | $290.10 |
| 15,000 | $0.02705 | $405.75 |
| 25,000 | $0.02492 | $623.00 |
| 35,000 | $0.02370 | $829.50 |
| 50,000 | $0.02256 | $1,128.00 |


