


RMCF0805JT130K | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT130KTR-ND - Tape & Reel (TR) 738-RMCF0805JT130KCT-ND - Cut Tape (CT) 738-RMCF0805JT130KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT130K |
Description | RES 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT130K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10360 | $5.18 |
| 100 | $0.08300 | $8.30 |
| 250 | $0.06380 | $15.95 |
| 500 | $0.05294 | $26.47 |
| 1,000 | $0.04456 | $44.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03121 | $156.05 |
| 10,000 | $0.02737 | $273.70 |
| 15,000 | $0.02551 | $382.65 |
| 25,000 | $0.02351 | $587.75 |
| 35,000 | $0.02236 | $782.60 |
| 50,000 | $0.02128 | $1,064.00 |
| 60,000 | $0.02077 | $1,246.20 |
| 120,000 | $0.01911 | $2,293.20 |
| 125,000 | $0.01902 | $2,377.50 |


