33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG33R0

DigiKey Part Number
738-RMCF0805JG33R0TR-ND - Tape & Reel (TR)
738-RMCF0805JG33R0CT-ND - Cut Tape (CT)
738-RMCF0805JG33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG33R0
Description
RES 33 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,245
Factory Stock: 500,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10360$5.18
100$0.08300$8.30
250$0.06380$15.95
500$0.05294$26.47
1,000$0.04456$44.56
5,000$0.03121$156.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02737$273.70
20,000$0.02434$486.80
30,000$0.02287$686.10
50,000$0.02128$1,064.00
70,000$0.02037$1,425.90
100,000$0.01951$1,951.00
120,000$0.01911$2,293.20
240,000$0.01779$4,269.60
250,000$0.01772$4,430.00
Manufacturers Standard Package