0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG1K00

DigiKey Part Number
738-RMCF0805JG1K00TR-ND - Tape & Reel (TR)
738-RMCF0805JG1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805JG1K00
Description
RES 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Factory Stock: 580,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12800$3.20
50$0.10340$5.17
100$0.08290$8.29
250$0.06372$15.93
500$0.05288$26.44
1,000$0.04450$44.50
5,000$0.03117$155.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02733$273.30
20,000$0.02431$486.20
30,000$0.02284$685.20
50,000$0.02125$1,062.50
70,000$0.02034$1,423.80
100,000$0.01949$1,949.00
120,000$0.01909$2,290.80
240,000$0.01777$4,264.80
250,000$0.01770$4,425.00
Manufacturers Standard Package