RMCF0805JG16R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,784
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15867
Datasheet

Direct


Panasonic Industry
In Stock: 35,219
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,795
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.23000
Datasheet

Upgrade


YAGEO
In Stock: 4,821
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 24,979
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.25857
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28637
Datasheet
16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG16R0

DigiKey Part Number
RMCF0805JG16R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG16R0
Description
RES 16 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02737$273.70
Manufacturers Standard Package