


RMCF0805FT97R6 | |
---|---|
DigiKey Part Number | 738-RMCF0805FT97R6TR-ND - Tape & Reel (TR) 738-RMCF0805FT97R6CT-ND - Cut Tape (CT) 738-RMCF0805FT97R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT97R6 |
Description | RES 97.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT97R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.15160 | $3.79 |
50 | $0.12180 | $6.09 |
100 | $0.09880 | $9.88 |
250 | $0.07672 | $19.18 |
500 | $0.06404 | $32.02 |
1,000 | $0.05417 | $54.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03859 | $192.95 |
10,000 | $0.03412 | $341.20 |
15,000 | $0.03195 | $479.25 |
25,000 | $0.02960 | $740.00 |
35,000 | $0.02826 | $989.10 |
50,000 | $0.02700 | $1,350.00 |
60,000 | $0.02641 | $1,584.60 |
120,000 | $0.02446 | $2,935.20 |
125,000 | $0.02435 | $3,043.75 |