0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT95K3

DigiKey Part Number
RMCF0805FT95K3TR-ND - Tape & Reel (TR)
RMCF0805FT95K3CT-ND - Cut Tape (CT)
RMCF0805FT95K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT95K3
Description
RES 95.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT95K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,244
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.09560$2.39
50$0.05260$2.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03457$172.85
10,000$0.02593$259.30
15,000$0.02161$324.15
25,000$0.01729$432.25
Manufacturers Standard Package