0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT8R87

DigiKey Part Number
738-RMCF0805FT8R87TR-ND - Tape & Reel (TR)
738-RMCF0805FT8R87CT-ND - Cut Tape (CT)
738-RMCF0805FT8R87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT8R87
Description
RES 8.87 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.87 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT8R87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,075
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
25$0.18080$4.52
50$0.14620$7.31
100$0.11990$11.99
250$0.09360$23.40
500$0.07882$39.41
1,000$0.06725$67.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04889$244.45
10,000$0.04360$436.00
15,000$0.04103$615.45
25,000$0.03825$956.25
35,000$0.03666$1,283.10
50,000$0.03516$1,758.00
60,000$0.03446$2,067.60
120,000$0.03214$3,856.80
125,000$0.03202$4,002.50
Manufacturers Standard Package