
RMCF0805FT73K2 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT73K2TR-ND - Tape & Reel (TR) 738-RMCF0805FT73K2CT-ND - Cut Tape (CT) 738-RMCF0805FT73K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT73K2 |
Description | RES 73.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT73K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08124 | $20.31 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05730 | $57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04086 | $204.30 |
| 10,000 | $0.03613 | $361.30 |
| 15,000 | $0.03382 | $507.30 |
| 25,000 | $0.03134 | $783.50 |
| 35,000 | $0.02992 | $1,047.20 |
| 50,000 | $0.02858 | $1,429.00 |


