0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT6K65

DigiKey Part Number
RMCF0805FT6K65TR-ND - Tape & Reel (TR)
RMCF0805FT6K65CT-ND - Cut Tape (CT)
RMCF0805FT6K65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT6K65
Description
RES 6.65K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT6K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,489
Factory Stock: 130,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.15000$3.75
50$0.14360$7.18
100$0.09790$9.79
250$0.07604$19.01
500$0.06348$31.74
1,000$0.05368$53.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02570$128.50
10,000$0.01713$171.30
Manufacturers Standard Package