61.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT61R9

DigiKey Part Number
738-RMCF0805FT61R9TR-ND - Tape & Reel (TR)
738-RMCF0805FT61R9CT-ND - Cut Tape (CT)
738-RMCF0805FT61R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT61R9
Description
RES 61.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT61R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080561R9FKEAVishay Dale20,078541-61.9CCT-ND$0.82000Direct
CR0805-FX-61R9ELFBourns Inc.24,850118-CR0805-FX-61R9ELFCT-ND$0.82000Similar
RC0805FR-0761R9LYAGEO20,294311-61.9CRCT-ND$0.82000Similar
In-Stock: 19,144
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12820$6.41
100$0.10440$10.44
250$0.08124$20.31
500$0.06774$33.87
1,000$0.05730$57.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04086$204.30
10,000$0.03613$361.30
15,000$0.03382$507.30
25,000$0.03134$783.50
35,000$0.02992$1,047.20
50,000$0.02858$1,429.00
Manufacturers Standard Package