


RMCF0805FT523K | |
---|---|
DigiKey Part Number | RMCF0805FT523KTR-ND - Tape & Reel (TR) RMCF0805FT523KCT-ND - Cut Tape (CT) RMCF0805FT523KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT523K |
Description | RES 523K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT523K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.15120 | $3.78 |
50 | $0.12160 | $6.08 |
100 | $0.09850 | $9.85 |
250 | $0.07652 | $19.13 |
500 | $0.06388 | $31.94 |
1,000 | $0.05403 | $54.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03849 | $192.45 |
10,000 | $0.03404 | $340.40 |
15,000 | $0.03187 | $478.05 |
25,000 | $0.02953 | $738.25 |
35,000 | $0.02819 | $986.65 |
50,000 | $0.02693 | $1,346.50 |
60,000 | $0.02634 | $1,580.40 |
120,000 | $0.02439 | $2,926.80 |
125,000 | $0.02429 | $3,036.25 |