0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT4R75

DigiKey Part Number
RMCF0805FT4R75TR-ND - Tape & Reel (TR)
RMCF0805FT4R75CT-ND - Cut Tape (CT)
RMCF0805FT4R75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT4R75
Description
RES 4.75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT4R75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,066
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18120$4.53
50$0.14660$7.33
100$0.12020$12.02
250$0.09384$23.46
500$0.07902$39.51
1,000$0.06742$67.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04901$245.05
10,000$0.04371$437.10
15,000$0.04113$616.95
25,000$0.03834$958.50
35,000$0.03675$1,286.25
50,000$0.03525$1,762.50
60,000$0.03454$2,072.40
120,000$0.03223$3,867.60
125,000$0.03211$4,013.75
Manufacturers Standard Package