4.22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT4R22

DigiKey Part Number
738-RMCF0805FT4R22TR-ND - Tape & Reel (TR)
738-RMCF0805FT4R22CT-ND - Cut Tape (CT)
738-RMCF0805FT4R22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT4R22
Description
RES 4.22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT4R22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,645
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18080$4.52
50$0.14640$7.32
100$0.12000$12.00
250$0.09372$23.43
500$0.07892$39.46
1,000$0.06733$67.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04895$244.75
10,000$0.04366$436.60
15,000$0.04108$616.20
25,000$0.03830$957.50
35,000$0.03671$1,284.85
50,000$0.03520$1,760.00
60,000$0.03450$2,070.00
120,000$0.03219$3,862.80
125,000$0.03207$4,008.75
Manufacturers Standard Package