


RMCF0805FT3R01 | |
---|---|
DigiKey Part Number | RMCF0805FT3R01TR-ND - Tape & Reel (TR) RMCF0805FT3R01CT-ND - Cut Tape (CT) RMCF0805FT3R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT3R01 |
Description | RES 3.01 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT3R01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.18080 | $4.52 |
50 | $0.14620 | $7.31 |
100 | $0.11990 | $11.99 |
250 | $0.09360 | $23.40 |
500 | $0.07882 | $39.41 |
1,000 | $0.06725 | $67.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04889 | $244.45 |
10,000 | $0.04360 | $436.00 |
15,000 | $0.04103 | $615.45 |
25,000 | $0.03825 | $956.25 |
35,000 | $0.03666 | $1,283.10 |
50,000 | $0.03516 | $1,758.00 |
60,000 | $0.03446 | $2,067.60 |
120,000 | $0.03214 | $3,856.80 |
125,000 | $0.03202 | $4,002.50 |