0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT2K94

DigiKey Part Number
RMCF0805FT2K94TR-ND - Tape & Reel (TR)
RMCF0805FT2K94CT-ND - Cut Tape (CT)
RMCF0805FT2K94DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT2K94
Description
RES 2.94K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT2K94 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,309
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
25$0.15120$3.78
50$0.12160$6.08
100$0.09850$9.85
250$0.07652$19.13
500$0.06388$31.94
1,000$0.05403$54.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03849$192.45
10,000$0.03404$340.40
15,000$0.03187$478.05
25,000$0.02953$738.25
35,000$0.02819$986.65
50,000$0.02693$1,346.50
60,000$0.02634$1,580.40
120,000$0.02439$2,926.80
125,000$0.02429$3,036.25
Manufacturers Standard Package