2.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT2K15

DigiKey Part Number
RMCF0805FT2K15TR-ND - Tape & Reel (TR)
RMCF0805FT2K15CT-ND - Cut Tape (CT)
RMCF0805FT2K15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT2K15
Description
RES 2.15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT2K15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K15FKEAVishay Dale13,427541-2.15KCCT-ND$0.82000Direct
ERJ-6ENF2151VPanasonic Industry89,720P2.15KCCT-ND$0.99000Direct
AC0805FR-072K15LYAGEO9,37013-AC0805FR-072K15LCT-ND$0.82000Similar
CR0805-FX-2151ELFBourns Inc.12,017118-CR0805-FX-2151ELFCT-ND$0.82000Similar
RC0805FR-072K15LYAGEO278,152311-2.15KCRCT-ND$0.82000Similar
In-Stock: 4,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12820$6.41
100$0.10440$10.44
250$0.08124$20.31
500$0.06774$33.87
1,000$0.05730$57.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04086$204.30
10,000$0.03613$361.30
15,000$0.03382$507.30
25,000$0.03134$783.50
35,000$0.02992$1,047.20
50,000$0.02858$1,429.00
Manufacturers Standard Package