


RMCF0805FT1R21 | |
---|---|
DigiKey Part Number | 738-RMCF0805FT1R21TR-ND - Tape & Reel (TR) 738-RMCF0805FT1R21CT-ND - Cut Tape (CT) 738-RMCF0805FT1R21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1R21 |
Description | RES 1.21 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1R21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.18120 | $4.53 |
50 | $0.14660 | $7.33 |
100 | $0.12020 | $12.02 |
250 | $0.09384 | $23.46 |
500 | $0.07902 | $39.51 |
1,000 | $0.06742 | $67.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04901 | $245.05 |
10,000 | $0.04371 | $437.10 |
15,000 | $0.04113 | $616.95 |
25,000 | $0.03834 | $958.50 |
35,000 | $0.03675 | $1,286.25 |
50,000 | $0.03525 | $1,762.50 |
60,000 | $0.03454 | $2,072.40 |
120,000 | $0.03223 | $3,867.60 |
125,000 | $0.03211 | $4,013.75 |