Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG68R1 | |
|---|---|
DigiKey Part Number | RMCF0805FG68R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG68R1 |
Description | RES 68.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG68R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080568R1FKEA | Vishay Dale | 2,061 | 541-68.1CCT-ND | $0.82000 | Direct |
| CRCW080568R1FKEB | Vishay Dale | 0 | CRCW080568R1FKEB-ND | $0.06145 | Direct |
| CRCW080568R1FKTB | Vishay Dale | 0 | CRCW080568R1FKTB-ND | $0.16259 | Direct |
| ERJ-6ENF68R1V | Panasonic Industry | 82,511 | P68.1CCT-ND | $0.99000 | Direct |
| RC2012F68R1CS | Samsung Electro-Mechanics | 0 | 1276-5215-2-ND | $0.12237 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03408 | $340.80 |








