1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FG1K10

DigiKey Part Number
RMCF0805FG1K10TR-ND - Tape & Reel (TR)
RMCF0805FG1K10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805FG1K10
Description
RES 1.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG1K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K10FKEAVishay Dale24,480541-1.10KCCT-ND$0.82000Direct
CRCW08051K10FKEBVishay Dale19,246541-CRCW08051K10FKEBCT-ND$0.82000Direct
ERJ-6ENF1101VPanasonic Industry52,702P1.10KCCT-ND$0.99000Direct
AC0805FR-071K1LYAGEO3,854YAG3699CT-ND$0.82000Similar
CR0805-FX-1101ELFBourns Inc.21,369CR0805-FX-1101ELFCT-ND$0.82000Similar
In-Stock: 394
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16120$4.03
50$0.12820$6.41
100$0.10440$10.44
250$0.08124$20.31
500$0.06774$33.87
1,000$0.05730$57.30
5,000$0.04086$204.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03613$361.30
20,000$0.03237$647.40
30,000$0.03055$916.50
50,000$0.02858$1,429.00
70,000$0.02745$1,921.50
100,000$0.02639$2,639.00
Manufacturers Standard Package