750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT750K

DigiKey Part Number
738-RMCF0603JT750KTR-ND - Tape & Reel (TR)
738-RMCF0603JT750KCT-ND - Cut Tape (CT)
738-RMCF0603JT750KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT750K
Description
RES 750K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT750K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,059
Factory Stock: 170,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.11200$2.80
50$0.08720$4.36
100$0.07070$7.07
250$0.05360$13.40
500$0.04424$22.12
1,000$0.03683$36.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02537$126.85
10,000$0.02208$220.80
15,000$0.02049$307.35
25,000$0.01877$469.25
35,000$0.01779$622.65
50,000$0.01687$843.50
60,000$0.01643$985.80
120,000$0.01501$1,801.20
125,000$0.01494$1,867.50
Manufacturers Standard Package