
RMCF0603JT6R80 | |
---|---|
DigiKey Part Number | 738-RMCF0603JT6R80TR-ND - Tape & Reel (TR) 738-RMCF0603JT6R80CT-ND - Cut Tape (CT) 738-RMCF0603JT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT6R80 |
Description | RES 6.8 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT6R80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13520 | $3.38 |
50 | $0.10860 | $5.43 |
100 | $0.08730 | $8.73 |
250 | $0.06716 | $16.79 |
500 | $0.05598 | $27.99 |
1,000 | $0.04700 | $47.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03313 | $165.65 |
10,000 | $0.02912 | $291.20 |
15,000 | $0.02718 | $407.70 |
25,000 | $0.02508 | $627.00 |
35,000 | $0.02388 | $835.80 |
50,000 | $0.02275 | $1,137.50 |
60,000 | $0.02222 | $1,333.20 |
120,000 | $0.02048 | $2,457.60 |
125,000 | $0.02039 | $2,548.75 |