0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT620K

DigiKey Part Number
738-RMCF0603JT620KTR-ND - Tape & Reel (TR)
738-RMCF0603JT620KCT-ND - Cut Tape (CT)
738-RMCF0603JT620KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT620K
Description
RES 620K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,879
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
25$0.07240$1.81
50$0.07060$3.53
100$0.05340$5.34
250$0.04400$11.00
500$0.03678$18.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04106$205.30
10,000$0.01724$172.40
15,000$0.01684$252.60
25,000$0.01641$410.25
35,000$0.01499$524.65
125,000$0.01492$1,865.00
Manufacturers Standard Package