
RMCF0603JT5R10 | |
---|---|
DigiKey Part Number | RMCF0603JT5R10TR-ND - Tape & Reel (TR) RMCF0603JT5R10CT-ND - Cut Tape (CT) RMCF0603JT5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT5R10 |
Description | RES 5.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT5R10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13480 | $3.37 |
50 | $0.10840 | $5.42 |
100 | $0.08700 | $8.70 |
250 | $0.06700 | $16.75 |
500 | $0.05584 | $27.92 |
1,000 | $0.04688 | $46.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03304 | $165.20 |
10,000 | $0.02904 | $290.40 |
15,000 | $0.02711 | $406.65 |
25,000 | $0.02501 | $625.25 |
35,000 | $0.02382 | $833.70 |
50,000 | $0.02269 | $1,134.50 |
60,000 | $0.02216 | $1,329.60 |
120,000 | $0.02043 | $2,451.60 |
125,000 | $0.02034 | $2,542.50 |