
RMCF0603JT4M30 | |
---|---|
DigiKey Part Number | 738-RMCF0603JT4M30TR-ND - Tape & Reel (TR) 738-RMCF0603JT4M30CT-ND - Cut Tape (CT) 738-RMCF0603JT4M30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT4M30 |
Description | RES 4.3M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT4M30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
25 | $0.11200 | $2.80 |
50 | $0.08720 | $4.36 |
100 | $0.07080 | $7.08 |
250 | $0.05368 | $13.42 |
500 | $0.04428 | $22.14 |
1,000 | $0.03688 | $36.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02540 | $127.00 |
10,000 | $0.02211 | $221.10 |
15,000 | $0.02052 | $307.80 |
25,000 | $0.01880 | $470.00 |
35,000 | $0.01781 | $623.35 |
50,000 | $0.01689 | $844.50 |
60,000 | $0.01645 | $987.00 |
120,000 | $0.01503 | $1,803.60 |
125,000 | $0.01495 | $1,868.75 |