
RMCF0603JT2K00 | |
|---|---|
DigiKey Part Number | RMCF0603JT2K00TR-ND - Tape & Reel (TR) RMCF0603JT2K00CT-ND - Cut Tape (CT) RMCF0603JT2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT2K00 |
Description | RES 2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03700 | $3.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01727 | $86.35 |
| 10,000 | $0.01686 | $168.60 |
| 15,000 | $0.01643 | $246.45 |
| 25,000 | $0.01501 | $375.25 |
| 35,000 | $0.01493 | $522.55 |


