
RMCF0603JT1R60 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT1R60TR-ND - Tape & Reel (TR) 738-RMCF0603JT1R60CT-ND - Cut Tape (CT) 738-RMCF0603JT1R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT1R60 |
Description | RES 1.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT1R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.08710 | $8.71 |
| 250 | $0.06708 | $16.77 |
| 500 | $0.05590 | $27.95 |
| 1,000 | $0.04694 | $46.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03308 | $165.40 |
| 10,000 | $0.02908 | $290.80 |
| 15,000 | $0.02714 | $407.10 |
| 25,000 | $0.02505 | $626.25 |
| 35,000 | $0.02385 | $834.75 |
| 50,000 | $0.02272 | $1,136.00 |
| 60,000 | $0.02219 | $1,331.40 |
| 120,000 | $0.02045 | $2,454.00 |
| 125,000 | $0.02036 | $2,545.00 |

