
RMCF0603JT1M50 | |
|---|---|
DigiKey Part Number  | RMCF0603JT1M50TR-ND - Tape & Reel (TR) RMCF0603JT1M50CT-ND - Cut Tape (CT) RMCF0603JT1M50DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0603JT1M50  | 
Description  | RES 1.5M OHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0603JT1M50 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.15500 | $1.55 | 
| 25 | $0.11080 | $2.77 | 
| 50 | $0.08640 | $4.32 | 
| 100 | $0.07020 | $7.02 | 
| 250 | $0.05320 | $13.30 | 
| 500 | $0.04390 | $21.95 | 
| 1,000 | $0.03655 | $36.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02518 | $125.90 | 
| 10,000 | $0.02191 | $219.10 | 
| 15,000 | $0.02034 | $305.10 | 
| 25,000 | $0.01863 | $465.75 | 
| 35,000 | $0.01765 | $617.75 | 
| 50,000 | $0.01674 | $837.00 | 
| 60,000 | $0.01631 | $978.60 | 
| 120,000 | $0.01489 | $1,786.80 | 
| 125,000 | $0.01482 | $1,852.50 | 


