0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT1R30

DigiKey Part Number
738-RMCF0603JT1R30TR-ND - Tape & Reel (TR)
738-RMCF0603JT1R30CT-ND - Cut Tape (CT)
738-RMCF0603JT1R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT1R30
Description
RES 1.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT1R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10840$5.42
100$0.08700$8.70
250$0.06700$16.75
500$0.05584$27.92
1,000$0.04688$46.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03304$165.20
10,000$0.02904$290.40
15,000$0.02711$406.65
25,000$0.02501$625.25
35,000$0.02382$833.70
50,000$0.02269$1,134.50
60,000$0.02216$1,329.60
120,000$0.02043$2,451.60
125,000$0.02034$2,542.50
Manufacturers Standard Package