RMCF0603JG620K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 136,932
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3,879
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 19,985
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14377
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08639
Datasheet

Direct


Panasonic Electronic Components
In Stock: 23,172
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 24,809
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15453
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG620K

DigiKey Part Number
RMCF0603JG620KTR-ND - Tape & Reel (TR)
RMCF0603JG620KCT-ND - Cut Tape (CT)
RMCF0603JG620KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG620K
Description
RES 620K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02206$220.60
Manufacturers Standard Package