27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG27K0

DigiKey Part Number
RMCF0603JG27K0TR-ND - Tape & Reel (TR)
RMCF0603JG27K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603JG27K0
Description
RES 27K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG27K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060327K0JNEAVishay Dale29,233541-27KGCT-ND$0.82000Direct
CRCW060327K0JNEBVishay Dale19,900541-CRCW060327K0JNEBCT-ND$0.82000Direct
ERJ-3GEYJ273VPanasonic Industry122,661P27KGCT-ND$0.82000Direct
CRG0603F27KTE Connectivity Passive Product5,1881712-CRG0603F27KCT-ND$0.82000Upgrade
ERJ-3EKF2702VPanasonic Industry79,950P27.0KHCT-ND$0.82000Upgrade
In-Stock: 3,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09380$4.69
100$0.07480$7.48
250$0.05688$14.22
500$0.04686$23.43
1,000$0.03905$39.05
5,000$0.02690$134.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02342$234.20
20,000$0.02066$413.20
30,000$0.01932$579.60
50,000$0.01788$894.00
70,000$0.01705$1,193.50
100,000$0.01627$1,627.00
Manufacturers Standard Package