0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG22K0

DigiKey Part Number
738-RMCF0603JG22K0TR-ND - Tape & Reel (TR)
738-RMCF0603JG22K0CT-ND - Cut Tape (CT)
738-RMCF0603JG22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG22K0
Description
RES 22K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
25$0.11160$2.79
50$0.08700$4.35
100$0.07060$7.06
250$0.05352$13.38
500$0.04418$22.09
1,000$0.03679$36.79
5,000$0.02534$126.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02206$220.60
20,000$0.01946$389.20
30,000$0.01820$546.00
50,000$0.01684$842.00
70,000$0.01607$1,124.90
100,000$0.01533$1,533.00
120,000$0.01499$1,798.80
240,000$0.01386$3,326.40
250,000$0.01380$3,450.00
Manufacturers Standard Package