RMCF0603JG100R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 4,504
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 82,317
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 386,846
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1,618,029
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 41,911
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 16,185
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 15,175
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 14,547
Unit Price: $1.15000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 405,742
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 36,862
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 47,939
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 328,211
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 765,143
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 697,314
Unit Price: $0.82000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG100R

DigiKey Part Number
RMCF0603JG100RTR-ND - Tape & Reel (TR)
RMCF0603JG100RCT-ND - Cut Tape (CT)
RMCF0603JG100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG100R
Description
RES 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02334$233.40
Manufacturers Standard Package