
RMCF0603FT59R0 | |
---|---|
DigiKey Part Number | 738-RMCF0603FT59R0TR-ND - Tape & Reel (TR) 738-RMCF0603FT59R0CT-ND - Cut Tape (CT) 738-RMCF0603FT59R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT59R0 |
Description | RES 59 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT59R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.11840 | $2.96 |
50 | $0.09360 | $4.68 |
100 | $0.07470 | $7.47 |
250 | $0.05716 | $14.29 |
500 | $0.04714 | $23.57 |
1,000 | $0.03941 | $39.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02733 | $136.65 |
10,000 | $0.02385 | $238.50 |
15,000 | $0.02216 | $332.40 |
25,000 | $0.02035 | $508.75 |
35,000 | $0.01931 | $675.85 |
50,000 | $0.01833 | $916.50 |
60,000 | $0.01788 | $1,072.80 |
120,000 | $0.01637 | $1,964.40 |
125,000 | $0.01629 | $2,036.25 |