0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT3R92

DigiKey Part Number
RMCF0603FT3R92TR-ND - Tape & Reel (TR)
RMCF0603FT3R92CT-ND - Cut Tape (CT)
RMCF0603FT3R92DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT3R92
Description
RES 3.92 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT3R92 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,383
Factory Stock: 140,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14440$3.61
50$0.11660$5.83
100$0.09520$9.52
250$0.07324$18.31
500$0.06126$30.63
1,000$0.05165$51.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03670$183.50
10,000$0.03239$323.90
15,000$0.03030$454.50
25,000$0.02804$701.00
35,000$0.02675$936.25
50,000$0.02553$1,276.50
60,000$0.02496$1,497.60
120,000$0.02308$2,769.60
125,000$0.02298$2,872.50
Manufacturers Standard Package