
RMCF0603FT3R83 | |
---|---|
DigiKey Part Number | RMCF0603FT3R83TR-ND - Tape & Reel (TR) RMCF0603FT3R83CT-ND - Cut Tape (CT) RMCF0603FT3R83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT3R83 |
Description | RES 3.83 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT3R83 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.14440 | $3.61 |
50 | $0.11660 | $5.83 |
100 | $0.09520 | $9.52 |
250 | $0.07324 | $18.31 |
500 | $0.06126 | $30.63 |
1,000 | $0.05165 | $51.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03670 | $183.50 |
10,000 | $0.03239 | $323.90 |
15,000 | $0.03030 | $454.50 |
25,000 | $0.02804 | $701.00 |
35,000 | $0.02675 | $936.25 |
50,000 | $0.02553 | $1,276.50 |
60,000 | $0.02496 | $1,497.60 |
120,000 | $0.02308 | $2,769.60 |
125,000 | $0.02298 | $2,872.50 |